Part Details for 640636-1 by TE Connectivity
Overview of 640636-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 640636-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9729
|
Newark | Mta100 V-Slot Term Lp #22 |Amp Te Connectivity 640636-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22733 |
|
$0.0780 / $0.1460 | Buy Now |
DISTI #
2266-640636-1-ND
|
DigiKey | CONN SOCKET 22AWG IDC TIN-LEAD Min Qty: 2000 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
22733 In Stock |
|
$0.0620 / $0.0660 | Buy Now |
DISTI #
A19311-ND
|
DigiKey | CONN SOCKET 22AWG IDC TIN-LEAD Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTA100 V-SLOT TERM LP #22 |
34472 In Stock |
|
$0.0757 / $0.0776 | Buy Now |
DISTI #
16307428
|
Verical | Contact SKT IDT ST Cable Mount 22AWG Bag/Box RoHS: Not Compliant Min Qty: 1009 Package Multiple: 1 | Americas - 22733 |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
51553458
|
Verical | Contact SKT IDT ST Cable Mount 22AWG Bag/Box RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1311 | Americas - 11000 |
|
$0.0981 / $0.1078 | Buy Now |
|
Quest Components | 113 |
|
$0.1544 / $0.3430 | Buy Now | |
DISTI #
TE Connectivity 640636-1
|
PEI Genesis | TAB Terminal, 0.4mm2 | 22733 |
|
Buy Now | |
|
Master Electronics | MTA100 V-SLOT TERM LP #22 |
34472 In Stock |
|
$0.0757 / $0.0776 | Buy Now |
Part Details for 640636-1
640636-1 CAD Models
640636-1 Part Data Attributes
|
640636-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640636-1
TE Connectivity
MTA100 V-SLOT TERM LP #22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |