-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640635-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640635-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002356200
|
Sager | Headers & Wire Housings MTA .156 CONTACT BRSNBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640635-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640635-3
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RIBBON CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Finish Thickness | 200 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 14.24 A | |
Rated Voltage | 600 V | |
Terminal Type | IDC | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |