-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3384
|
Newark | Power To The Board Idc Contacts 20 Awg Tin Plated |Amp Te Connectivity 640632-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5826 |
|
$0.1800 / $0.2910 | Buy Now |
DISTI #
06M3565
|
Newark | Contact, Socket, 20Awg, Idc/Idt, Product Range:Mta-156 Series, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Mta-156 Connectors Rohs Compliant: Yes |Amp Te Connectivity 640632-3 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
2266-640632-3-ND
|
DigiKey | CONN SOCKET 20AWG IDC TIN Min Qty: 400 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
5826 In Stock |
|
$0.1580 / $0.2010 | Buy Now |
DISTI #
A31673-ND
|
DigiKey | CONN SOCKET 20AWG IDC TIN Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0940 | Buy Now |
DISTI #
640632-3
|
Avnet Americas | Contact IDT Cable Mount Loose Piece - Bulk (Alt: 640632-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0997 | Buy Now |
DISTI #
571-640632-3
|
Mouser Electronics | Power to the Board IDC CONTACTS 20 AWG Tin plated RoHS: Compliant | 20637 |
|
$0.0940 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0885 | Buy Now |
DISTI #
AMP640632-3
|
Heilind Electronics | MTA .156 CONTACT BRSNBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTA .156 CONTACT BRSNBR RoHS: Compliant |
5826 Partner Stock |
|
$0.0921 / $0.1218 | Buy Now |
DISTI #
11598841
|
Verical | Contact SKT IDT ST Cable Mount 20AWG Bag RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 5826 |
|
$0.1480 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640632-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640632-3
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER | |
Finish Thickness | 80 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 14.24 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP/IDC | |
Used With | MTA-156 CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |