Part Details for 640621-4 by TE Connectivity
Overview of 640621-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 640621-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2674
|
Newark | 04P Mta100 Conn Assy F/T Natl |Amp Te Connectivity 640621-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.3560 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY F/T NATL |
242 In Stock |
|
$0.2874 / $0.4180 | Buy Now |
DISTI #
51522401
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 242 Package Multiple: 242 Date Code: 1311 | Americas - 242 |
|
$0.3736 / $0.4940 | Buy Now |
|
Quest Components | 650 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
640621-4
|
Avnet Abacus | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 640621-4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 04P MTA100 CONN ASSY F/T NATL |
242 In Stock |
|
$0.2874 / $0.4180 | Buy Now |
Part Details for 640621-4
640621-4 CAD Models
640621-4 Part Data Attributes
|
640621-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640621-4
TE Connectivity
04P MTA100 CONN ASSY F/T NATL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 640621-4
This table gives cross-reference parts and alternative options found for 640621-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640621-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640621-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 640621-4 vs 3-640621-4 |
CT100F24-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 640621-4 vs CT100F24-4-D |
MTD-A-04-D-1 | Board Connector, 4 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | 640621-4 vs MTD-A-04-D-1 |