Part Details for 640599-6 by TE Connectivity
Overview of 640599-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 640599-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P1807
|
Newark | 06P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 640599-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$0.5250 / $0.7900 | Buy Now |
DISTI #
A19664-ND
|
DigiKey | CONN RCPT 6P IDC 18AWG TIN-LEAD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
368 In Stock |
|
$0.3486 / $0.6100 | Buy Now |
DISTI #
71424287
|
RS | Connector Assembly 6 Position MTA156 18AWG ORA MTA156 Series | TE Connectivity 640599-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4180 / $0.4400 | RFQ |
|
Onlinecomponents.com | 06P MTA156 CONN ASSY 18AWG ORA |
441 In Stock |
|
$0.4671 / $0.5760 | Buy Now |
DISTI #
54459425
|
Verical | Conn Wire to Board RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 179 Package Multiple: 1 | Americas - 290 |
|
$0.3500 | Buy Now |
DISTI #
51522390
|
Verical | Conn Wire to Board RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 151 Package Multiple: 151 Date Code: 1311 | Americas - 151 |
|
$0.7272 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.156 Pitch, IDC Terminal | 39 |
|
$0.4590 / $0.7650 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.156 Pitch, IDC Terminal | 400 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.156 Pitch, IDC Terminal | 36 |
|
$0.4173 / $0.8345 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.156 Pitch, IDC Terminal | 395 |
|
$0.5100 / $1.2750 | Buy Now |
Part Details for 640599-6
640599-6 CAD Models
640599-6 Part Data Attributes
|
640599-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640599-6
TE Connectivity
06P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.385 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |