Part Details for 640584-2 by TE Connectivity
Overview of 640584-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640584-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A14313-ND
|
DigiKey | CONN HEADER R/A 8POS 6.35MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | .250" Centerline, 600 V, 19 - 36 A max | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 37 |
|
$4.4100 / $8.8200 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 23 |
|
$5.8800 / $8.8200 | Buy Now |
DISTI #
640584-2
|
Avnet Abacus | Conn Power HDR 8 POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port (Alt: 640584-2) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 640584-2
640584-2 CAD Models
640584-2 Part Data Attributes:
|
640584-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640584-2
TE Connectivity
8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 640582-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |