-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P UMNL HDR ASSY R/A 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9818
|
Newark | Connector, Plug, 8Pos, 6.35Mm, Pcb, Product Range:Universal Mate-N-Lok Series, No. Of Contacts:8Contacts, Gender:Plug, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount, Rohs Compliant: Yes |Amp Te Connectivity 640584-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$2.7600 / $3.5500 | Buy Now |
DISTI #
98AC5339
|
Newark | 08P Umnl Hdr Assy R/A 94Vo Rohs Compliant: Yes |Amp Te Connectivity 640584-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3383 |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
77AC0175
|
Newark | Pin & Socket Connectors 8P R/A Pin Header |Amp Te Connectivity 640584-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$2.9500 / $3.2200 | Buy Now |
DISTI #
93F7318
|
Newark | Plug & Socket Connector, Header, 8 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640584-1 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
A14312-ND
|
DigiKey | CONN HEADER R/A 8POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
656 In Stock |
|
$2.3448 / $3.6100 | Buy Now |
DISTI #
640584-1
|
Avnet Americas | Conn Power HDR 8 POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 640584-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 3383 |
|
$1.8029 / $1.9101 | Buy Now |
DISTI #
571-6405841
|
Mouser Electronics | Pin & Socket Connectors 8P R/A PIN HEADER RoHS: Compliant | 1256 |
|
$2.0300 / $2.7200 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 8 Position Single Row Through Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1800Box |
|
$1.8200 / $2.0600 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 8 Position Single Row Through Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
AMP640584-1
|
Heilind Electronics | 08P UMNL HDR ASSY R/A 94VO | Americas - 0 in Stock1680 On Order |
|
$2.3875 / $2.4232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640584-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640584-1
TE Connectivity
08P UMNL HDR ASSY R/A 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.745 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |