-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR SPLIT PIN PTPHBRZ LP 26-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3376
|
Newark | Headers & Wire Housings Mr Split Pin Ptphbrz |Amp Te Connectivity 640580-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 | Buy Now |
DISTI #
78H3257
|
Newark | Mr Split Pin Ptphbrz Lp 26-18 Rohs Compliant: Yes |Amp Te Connectivity 640580-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
A25442-ND
|
DigiKey | CONN PIN 18-26AWG CRIMP TIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3581 / $0.6200 | Buy Now |
DISTI #
640580-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640580-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3169 / $0.3470 | Buy Now |
DISTI #
571-640580-1
|
Mouser Electronics | Headers & Wire Housings MR SPLIT PIN PTPHBRZ RoHS: Compliant | 3053 |
|
$0.3370 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2960 | Buy Now |
DISTI #
AMP640580-1
|
Heilind Electronics | MR SPLIT PIN PTPHBRZ LP 26-18 | Americas - 0 in Stock |
|
$0.3698 / $0.3753 | Buy Now |
|
Onlinecomponents.com | MR SPLIT PIN PTPHBRZ LP 26-18 RoHS: Compliant | 0 |
|
$0.3122 / $0.8550 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 8 |
|
$0.6400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640580-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640580-1
TE Connectivity
MR SPLIT PIN PTPHBRZ LP 26-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |