-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR SPLIT PIN PTPHBRZ LP 26-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0170
|
Newark | Headers & Wire Housings 26-24 Awg P/N Cont Rohs Compliant: Yes |Amp Te Connectivity 640579-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.8220 | Buy Now |
DISTI #
50F2666
|
Newark | Contact, Pin, 26-24Awg, Crimp, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Soft Shell Connectors, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 640579-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 | Buy Now |
DISTI #
99X8073
|
Newark | Contact, Live Split Pin, 26-24Awg, Tin, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mr Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 640579-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
A25440-ND
|
DigiKey | CONN SPLIT PIN 24-26AWG CRMP TIN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9966 In Stock |
|
$0.3514 / $0.6100 | Buy Now |
DISTI #
640579-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640579-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3109 / $0.3405 | Buy Now |
DISTI #
571-6405791
|
Mouser Electronics | Headers & Wire Housings 26-24 AWG P/N CONT RoHS: Compliant | 9384 |
|
$0.3360 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2910 | Buy Now |
DISTI #
AMP640579-1
|
Heilind Electronics | MR SPLIT PIN PTPHBRZ LP 26-24 | Americas - 0 in Stock |
|
$0.2917 / $0.2961 | Buy Now |
|
Onlinecomponents.com | MR SPLIT PIN PTPHBRZ LP 26-24 RoHS: Compliant |
6465 In Stock |
|
$0.3390 / $0.7137 | Buy Now |
|
Quest Components | CONTACT, PIN, 26-24AWG, CRIMP | 100 |
|
$0.4096 / $0.6144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640579-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640579-1
TE Connectivity
MR SPLIT PIN PTPHBRZ LP 26-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |