-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640550-8) 08P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5099
|
Newark | Closed End Dust Cover 8 Pos, Polyester, Accessory Type:Dust Cover, For Use With:Mta-0.100" Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 640550-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$0.2270 / $0.3800 | Buy Now |
DISTI #
A19256-ND
|
DigiKey | CONN DUST COVER 8POS CLOSED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
849 In Stock |
|
$0.1903 / $0.3400 | Buy Now |
DISTI #
640550-8
|
Avnet Americas | Connector Accessories 8 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640550-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 509 |
|
$0.1414 / $0.1498 | Buy Now |
DISTI #
90F5099
|
Avnet Americas | Connector Accessories 8 POS Closed End Dust Cover Polyester White - Bulk (Alt: 90F5099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 367 Partner Stock |
|
$0.2530 / $0.3790 | Buy Now |
DISTI #
571-6405508
|
Mouser Electronics | Headers & Wire Housings DUST COVER 8P Closed End RoHS: Compliant | 2070 |
|
$0.1690 / $0.3100 | Buy Now |
DISTI #
V36:1790_11889333
|
Arrow Electronics | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2343 | Americas - 1750 |
|
$0.1673 / $0.3052 | Buy Now |
|
Future Electronics | MTA-100 8 Position Closed End Polyester No Panel Attachment Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1500 / $0.1610 | Buy Now |
|
Future Electronics | MTA-100 8 Position Closed End Polyester No Panel Attachment Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1500 / $0.1610 | Buy Now |
DISTI #
AMP640550-8
|
Heilind Electronics | 08P MTA100 COVER | Americas - 3915 in Stock |
|
$0.1654 / $0.2402 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 COVER RoHS: Compliant |
8671 In Stock |
|
$0.1291 / $0.1819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640550-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640550-8
TE Connectivity
(640550-8) 08P MTA100 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |