-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640550-6) 06P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5097
|
Newark | Closed End Dust Cover 6 Pos, Polyester, Accessory Type:Dust Cover, For Use With:Mta-0.100" Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 640550-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1111 |
|
$0.1570 / $0.3120 | Buy Now |
DISTI #
06WX0449
|
Newark | Dust Cap/Cover, 6 Way, Dust Cover, Mta 100 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 640550-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.2560 | Buy Now |
DISTI #
A19254-ND
|
DigiKey | CONN DUST COVER 6POS CLOSED Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1898 In Stock |
|
$0.1578 / $0.2900 | Buy Now |
DISTI #
640550-6
|
Avnet Americas | Connector Accessories 6 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640550-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 9130 |
|
$0.1134 / $0.1201 | Buy Now |
DISTI #
06WX0449
|
Avnet Americas | Connector Accessories 6 POS Closed End Dust Cover Polyester White - Bulk (Alt: 06WX0449) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1700 / $0.2700 | Buy Now |
DISTI #
90F5097
|
Avnet Americas | Connector Accessories 6 POS Closed End Dust Cover Polyester White - Bulk (Alt: 90F5097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1161 Partner Stock |
|
$0.2030 / $0.3220 | Buy Now |
DISTI #
571-6405506
|
Mouser Electronics | Headers & Wire Housings DUST COVER 6P Closed End RoHS: Compliant | 2699 |
|
$0.1310 / $0.2900 | Buy Now |
|
Future Electronics | MTA-100 Series 6 Position Closed End Polyester No Panel Attachment Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1200 / $0.1290 | Buy Now |
|
Future Electronics | MTA-100 Series 6 Position Closed End Polyester No Panel Attachment Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
AMP640550-6
|
Heilind Electronics | 06P MTA100 COVER | Americas - 13587 in Stock |
|
$0.1326 / $0.1706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640550-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640550-6
TE Connectivity
(640550-6) 06P MTA100 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |