-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640550-4) 04P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4269
|
Newark | Closed End Dust Cover 4 Pos, Polyester, Accessory Type:Dust Cover, For Use With:Mta-0.100" Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:-, No. Of Slots:4 Rohs Compliant: Yes |Amp Te Connectivity 640550-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2415 |
|
$0.1370 / $0.2240 | Buy Now |
DISTI #
77AC0163
|
Newark | Headers & Wire Housings Dust Cover 4P Closed End |Amp Te Connectivity 640550-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.2000 | Buy Now |
DISTI #
06WX0447
|
Newark | Dust Cap/Cover, 4 Way, Dust Cover, Mta 100 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 640550-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1500 | Buy Now |
DISTI #
A19252-ND
|
DigiKey | CONN DUST COVER 4POS CLOSED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6838 In Stock |
|
$0.0910 / $0.2000 | Buy Now |
DISTI #
640550-4
|
Avnet Americas | Connector Accessories 4 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640550-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2375 |
|
$0.0901 / $0.1017 | Buy Now |
DISTI #
90F4269
|
Avnet Americas | Connector Accessories 4 POS Closed End Dust Cover Polyester White - Bulk (Alt: 90F4269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 2440 Partner Stock |
|
$0.1480 / $0.2240 | Buy Now |
DISTI #
571-6405504
|
Mouser Electronics | Headers & Wire Housings DUST COVER 4P Closed End RoHS: Compliant | 7458 |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
E02:0323_01950949
|
Arrow Electronics | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2307 | Europe - 10797 |
|
$0.0621 / $0.1427 | Buy Now |
DISTI #
V36:1790_11889329
|
Arrow Electronics | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 | Americas - 2763 |
|
$0.0870 / $0.2000 | Buy Now |
|
Future Electronics | MTA-100 4 Position Polyester Closed End Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Box | 7500Box |
|
$0.0855 / $0.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640550-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640550-4
TE Connectivity
(640550-4) 04P MTA100 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |