-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640550-3) 03P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4268
|
Newark | Closed End Dust Cover 3 Pos, Polyester, Accessory Type:Dust Cover, For Use With:Mta-0.100" Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 640550-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1387 |
|
$0.1130 / $0.2090 | Buy Now |
DISTI #
06WX0446
|
Newark | Dust Cap/Cover, 3 Way, Dust Cover, Mta 100 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 640550-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1400 | Buy Now |
DISTI #
77AC0162
|
Newark | 03P Mta100 Cover |Amp Te Connectivity 640550-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1970 | Buy Now |
DISTI #
A19251-ND
|
DigiKey | CONN DUST COVER 3POS CLOSED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12626 In Stock |
|
$0.0908 / $0.2100 | Buy Now |
DISTI #
640550-3
|
Avnet Americas | Connector Accessories 3 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640550-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0708 / $0.0775 | Buy Now |
DISTI #
90F4268
|
Avnet Americas | Connector Accessories 3 POS Closed End Dust Cover Polyester White - Bulk (Alt: 90F4268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 1387 Partner Stock |
|
$0.1250 / $0.1990 | Buy Now |
DISTI #
571-6405503
|
Mouser Electronics | Headers & Wire Housings DUST COVER 3P Closed End RoHS: Compliant | 56253 |
|
$0.0580 / $0.1900 | Buy Now |
DISTI #
E02:0323_01948943
|
Arrow Electronics | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2327 | Europe - 1406 |
|
$0.0595 / $0.1742 | Buy Now |
DISTI #
V36:1790_07460490
|
Arrow Electronics | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 | Americas - 410 |
|
$0.0652 / $0.1880 | Buy Now |
|
Future Electronics | MTA-100 3 Position Closed End Polyester Dust Cover Without Panel Attachment RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0661 / $0.0721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640550-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640550-3
TE Connectivity
(640550-3) 03P MTA100 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |