-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640550-2) 02P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3146
|
Newark | Closed End Dust Cover 2 Pos, Polyester, Accessory Type:Dust Cover, For Use With:Mta-100 Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:-, Body Material:Nylon, No. Of Positions:2Positions, Overall Width:0.2" Rohs Compliant: Yes |Amp Te Connectivity 640550-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22619 |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
20J6170
|
Newark | Dust Cap/Cover, 2 Way, Dust Cover, Mta 100 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 640550-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 13842 |
|
$0.0290 | Buy Now |
DISTI #
A19250-ND
|
DigiKey | CONN DUST COVER 2POS CLOSED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
57916 In Stock |
|
$0.0589 / $0.1100 | Buy Now |
DISTI #
640550-2
|
Avnet Americas | Connector Accessories 2 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640550-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0520 / $0.0570 | Buy Now |
DISTI #
25C3146
|
Avnet Americas | Connector Accessories 2 POS Closed End Dust Cover Polyester White - Bulk (Alt: 25C3146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 9777 Partner Stock |
|
$0.0980 / $0.1750 | Buy Now |
DISTI #
20J6170
|
Avnet Americas | Connector Accessories 2 POS Closed End Dust Cover Polyester White - Bulk (Alt: 20J6170) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0970 / $0.1050 | Buy Now |
DISTI #
571-6405502
|
Mouser Electronics | Headers & Wire Housings DUST COVER 2P Closed End RoHS: Compliant | 11212 |
|
$0.0540 / $0.1900 | Buy Now |
|
Future Electronics | MTA-100 Series 2 Position Closed Ends No Panel Mount Retention Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 5000Box |
|
$0.0486 / $0.0530 | Buy Now |
|
Future Electronics | MTA-100 Series 2 Position Closed Ends No Panel Mount Retention Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 5000 Container: Box | 126Box |
|
$0.0270 / $0.0302 | Buy Now |
DISTI #
AMP640550-2
|
Heilind Electronics | 02P MTA100 COVER | Americas - 0 in Stock78750 On Order |
|
$0.0497 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640550-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640550-2
TE Connectivity
(640550-2) 02P MTA100 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |