-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR SPLIT PIN 26-18 AUPHBRZ LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9897
|
Newark | Mr Split Pin 26-18 Auphbrz Lp |Amp Te Connectivity 640545-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$1.1100 / $1.7200 | Buy Now |
DISTI #
85T8493
|
Newark | Contact, Pin, 26-18Awg, Crimp, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Miniature Rectangular Connectors Rohs Compliant: Yes |Amp Te Connectivity 640545-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5464 |
|
$1.2000 / $1.2900 | Buy Now |
DISTI #
A14198-ND
|
DigiKey | CONN PIN 18-26AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14603 In Stock |
|
$1.1341 / $1.8800 | Buy Now |
DISTI #
640545-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640545-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 8823 |
|
$0.6650 | Buy Now |
DISTI #
85T8493
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 85T8493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 6385 Partner Stock |
|
$1.8400 / $2.3600 | Buy Now |
DISTI #
571-6405452
|
Mouser Electronics | Headers & Wire Housings PIN 26-18 AWG GOLD RoHS: Compliant | 22452 |
|
$0.9870 / $1.5600 | Buy Now |
|
Future Electronics | 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9850 / $1.2300 | Buy Now |
DISTI #
AMP640545-2
|
Heilind Electronics | MR SPLIT PIN 26-18 AUPHBRZ LP | Americas - 15910 in Stock39000 On Order |
|
$1.0054 / $1.2710 | Buy Now |
|
Onlinecomponents.com | MR SPLIT PIN 26-18 AUPHBRZ LP RoHS: Compliant |
23941 In Stock |
|
$0.8990 / $1.3490 | Buy Now |
|
Quest Components | 640545-2 | 60 |
|
$0.6300 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640545-2
TE Connectivity
MR SPLIT PIN 26-18 AUPHBRZ LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |