-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0159
|
Newark | Headers & Wire Housings 36Ckt Duplex .062 |Amp Te Connectivity 640506-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$46.2100 | Buy Now |
DISTI #
A14219-ND
|
DigiKey | CONN HEADER VERT 36POS 4.2MM Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
399 In Stock |
|
$39.7650 / $56.0900 | Buy Now |
DISTI #
640506-2
|
Avnet Americas | Conn Rectangular PIN 36 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640506-2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6702 / $41.7218 | Buy Now |
DISTI #
571-6405062
|
Mouser Electronics | Headers & Wire Housings 36CKT DUPLEX .062 RoHS: Compliant | 0 |
|
$39.4600 | Order Now |
DISTI #
V36:1790_11889832
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 36 POS 4.2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks Date Code: 2403 | Americas - 348 |
|
$38.2900 / $55.5500 | Buy Now |
DISTI #
AMP640506-2
|
Heilind Electronics | 36P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$43.2081 | Buy Now |
|
Onlinecomponents.com | 36P MR HDR ASSY V0 |
1 Partner Stock |
|
$39.3700 / $56.9300 | Buy Now |
DISTI #
78813379
|
Verical | Conn Shrouded Header (4 Sides) HDR 36 POS 4.2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 348 |
|
$38.2900 / $55.5500 | Buy Now |
DISTI #
640506-2
|
TTI | Headers & Wire Housings 36CKT DUPLEX .062 Min Qty: 400 Package Multiple: 50 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$39.0700 | Buy Now |
DISTI #
AMP640506-2
|
Interstate Connecting Components | 36P MR HDR ASSY V0 RED | 0 |
|
$43.2081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640506-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640506-2
TE Connectivity
36P MR HDR ASSY V0 RED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P36 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Diameter-Min | 0.115 inch | |
Insulation Resistance | 1500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.112 N |