-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A14213-ND
|
DigiKey | CONN HEADER VERT 15POS 4.2MM Min Qty: 1600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2330 | Buy Now |
DISTI #
640503-2
|
Avnet Americas | Conn Rectangular PIN 15 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640503-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2931 / $30.8148 | Buy Now |
DISTI #
571-6405032
|
Mouser Electronics | Headers & Wire Housings 15CKT DUPLEX .062 RoHS: Compliant | 0 |
|
$28.1100 | Order Now |
|
Future Electronics | 15 Position 4.2mm 250V 9A 26-18AWG Wire-to-Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$27.9000 | Buy Now |
DISTI #
AMP640503-2
|
Heilind Electronics | 15P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$32.3685 | Buy Now |
|
Onlinecomponents.com | 15P MR HDR ASSY V0 | 0 |
|
$27.9000 / $81.8800 | Buy Now |
DISTI #
AMP640503-2
|
Interstate Connecting Components | 15P MR HDR ASSY V0 RED | 0 |
|
$32.3685 | Buy Now |
|
Master Electronics | 15P MR HDR ASSY V0 | 0 |
|
$27.9000 / $81.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640503-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640503-2
TE Connectivity
15P MR HDR ASSY V0 RED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.981 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |