-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5645
|
Newark | Headers & Wire Housings 12P Vert Sq Hdr |Amp Te Connectivity 640502-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $20.2800 | Buy Now |
DISTI #
92F9107
|
Newark | Plug & Socket Conn, Header, 12Pos, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 640502-4 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 | Buy Now |
DISTI #
A14231-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 2400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8926 | Buy Now |
DISTI #
640502-4
|
Avnet Americas | Conn Rectangular PIN 12 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640502-4) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6343 / $14.2645 | Buy Now |
DISTI #
571-6405024
|
Mouser Electronics | Headers & Wire Housings 12P VERT SQ HDR RoHS: Not Compliant | 0 |
|
$13.3700 | Order Now |
DISTI #
AMP640502-4
|
Heilind Electronics | 12P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$14.9838 | Buy Now |
|
Onlinecomponents.com | 12P MR HDR ASSY V0 | 0 |
|
$12.9100 / $37.9000 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
DISTI #
AMP640502-4
|
Interstate Connecting Components | 12P MR HDR ASSY V0 RED | 0 |
|
$14.9838 | Buy Now |
DISTI #
TE Connectivity 640502-4
|
PEI Genesis | Combination Line Connector 12 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640502-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640502-4
TE Connectivity
12P MR HDR ASSY V0 RED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.62 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |