Part Details for 6405-08-06-O by BRENNAN INDUSTRIES
Overview of 6405-08-06-O by BRENNAN INDUSTRIES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6405-08-06-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$5.1200 / $7.6800 | Buy Now |