-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9088
|
Newark | Plug & Socket Connector, Header, 3 Position, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Mr Series Rohs Compliant: No |Amp Te Connectivity 640498-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 | Buy Now |
DISTI #
A14203-ND
|
DigiKey | CONN HEADER VERT 3POS 4.2MM Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4003 | Buy Now |
DISTI #
640498-2
|
Avnet Americas | Conn Rectangular PIN 3 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640498-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1240 / $4.6561 | Buy Now |
DISTI #
571-6404982
|
Mouser Electronics | Headers & Wire Housings 3CKT GOLD .062 RoHS: Not Compliant | 0 |
|
$4.4600 | Order Now |
|
Future Electronics | 03P MR HDR ASSY V0 RED RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.3500 / $4.4900 | Buy Now |
DISTI #
AMP640498-2
|
Heilind Electronics | 03P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$4.8908 | Buy Now |
|
Onlinecomponents.com | 03P MR HDR ASSY V0 | Alternative Product Available |
|
$4.2600 / $11.9700 | Buy Now |
DISTI #
AMP640498-2
|
Interstate Connecting Components | 03P MR HDR ASSY V0 RED | 0 |
|
$4.8908 | Buy Now |
DISTI #
640498-2
|
Avnet Abacus | Conn Rectangular PIN 3 POS 4.19mm Solder ST Thru-Hole Bag (Alt: 640498-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
640498-2
|
Avnet Abacus | Conn Rectangular PIN 3 POS 4.19mm Solder ST Thru-Hole Bag (Alt: 640498-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640498-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640498-2
TE Connectivity
03P MR HDR ASSY V0 RED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.112 N |