-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2126
|
Newark | Plug & Socket Connector, Header, 3 Position, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 640498-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1989 |
|
$1.7100 | Buy Now |
DISTI #
26AC8470
|
Newark | Plug & Socket Connector, Header, 3 Position, 4.2Mm, Pitch Spacing:4.19Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Miniature Rectangular Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 640498-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.8400 | Buy Now |
DISTI #
A14202-ND
|
DigiKey | CONN HEADER VERT 3POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3094 In Stock |
|
$1.5776 / $2.7500 | Buy Now |
DISTI #
640498-1
|
Avnet Americas | Conn Rectangular PIN 3 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640498-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3746 / $1.5520 | Buy Now |
DISTI #
89F2126
|
Avnet Americas | Conn Rectangular PIN 3 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 89F2126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 1989 Partner Stock |
|
$1.8400 / $1.9400 | Buy Now |
DISTI #
571-6404981
|
Mouser Electronics | Power to the Board PIN HEADER 3P Vertical RoHS: Compliant | 2491 |
|
$1.5100 / $2.7900 | Buy Now |
|
Future Electronics | 3 Position Through-Hole Single Row Rectangular Straight Wire to Board Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Bulk | 2200Bulk |
|
$1.2300 / $1.3000 | Buy Now |
DISTI #
AMP640498-1
|
Heilind Electronics | 03P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$1.6303 / $1.6546 | Buy Now |
|
Onlinecomponents.com | 03P MR HDR ASSY V0 RoHS: Compliant |
3290 In Stock |
|
$1.1800 / $2.0900 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 155 |
|
$3.8665 / $6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640498-1
TE Connectivity
03P MR HDR ASSY V0 RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 640498-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640498-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-103-H1-T-S-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 640498-1 vs IPBT-103-H1-T-S-K |