-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL PIN HDR ASSY V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F850
|
Newark | Plug & Socket Connector, Header, 5 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640466-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2725 |
|
$0.7260 / $0.7870 | Buy Now |
DISTI #
20J6169
|
Newark | Header, 5Way, Pitch Spacing:6.35Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 640466-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 / $1.4500 | Buy Now |
DISTI #
A14317-ND
|
DigiKey | CONN HEADER VERT 5POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3648 In Stock |
|
$0.5897 / $1.1000 | Buy Now |
DISTI #
640466-1
|
Avnet Americas | Conn Power HDR 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 640466-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 950 |
|
$0.5567 / $0.6700 | Buy Now |
DISTI #
89F850
|
Avnet Americas | Conn Power HDR 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 89F850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 3270 Partner Stock |
|
$0.8610 / $1.1500 | Buy Now |
DISTI #
571-6404661
|
Mouser Electronics | Pin & Socket Connectors 5 P PCB VERT HEADER RoHS: Compliant | 8133 |
|
$0.6230 / $1.2700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 39352Bulk |
|
$0.3900 / $0.4700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1167Box |
|
$0.5300 / $0.6450 | Buy Now |
DISTI #
AMP640466-1
|
Heilind Electronics | 05P UMNL PIN HDR ASSY V2 NATL | Americas - 0 in Stock1950 On Order |
|
$0.6500 / $0.7042 | Buy Now |
|
Onlinecomponents.com | 05P UMNL PIN HDR ASSY V2 NATL RoHS: Compliant |
21001 In Stock |
|
$0.5150 / $0.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640466-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640466-1
TE Connectivity
05P UMNL PIN HDR ASSY V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |