-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640457-7) 07P MTA100 HDR ASSY SQ R/A F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9770
|
Newark | Friction Lck Hdr 7P Right Angle Post Tin |Amp Te Connectivity 640457-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.3640 | Buy Now |
DISTI #
06WX0442
|
Newark | Wire-To-Board Connector, Right Angle, Mta-100 Series, Through Hole, Header, 7, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 640457-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.3630 | Buy Now |
DISTI #
90F5630
|
Newark | Wire-Board Connector Header 7 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640457-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
A19482-ND
|
DigiKey | CONN HEADER R/A 7POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7241 In Stock |
|
$0.2187 / $0.4500 | Buy Now |
DISTI #
640457-7
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 640457-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 418 |
|
$0.2065 / $0.2485 | Buy Now |
DISTI #
571-6404577
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 7P Right Angle Post tin RoHS: Compliant | 2840 |
|
$0.2290 / $0.5600 | Buy Now |
|
Future Electronics | MTA-100 7 Position 2.54 mm Through-Hole Right Angle Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 2000Box |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | MTA-100 7 Position 2.54 mm Through-Hole Right Angle Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 24Bag |
|
$0.2050 / $0.2450 | Buy Now |
DISTI #
AMP640457-7
|
Heilind Electronics | 07P MTA100 HDR ASSY SQ R/A F/L | Americas - 12751 in Stock |
|
$0.2348 / $0.3302 | Buy Now |
|
Onlinecomponents.com | 07P MTA100 HDR ASSY SQ R/A F/L RoHS: Compliant |
18480 In Stock |
|
$0.1767 / $0.3326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640457-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640457-7
TE Connectivity
(640457-7) 07P MTA100 HDR ASSY SQ R/A F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 640457-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640457-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644487-7 | (2-644487-7) 07P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 640457-7 vs 2-644487-7 |
75160-102-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640457-7 vs 75160-102-07 |
75160-150-07LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,7 position, 2.54mm pitch | Amphenol Communications Solutions | 640457-7 vs 75160-150-07LF |
90298-0007 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 640457-7 vs 90298-0007 |
TMS-107-02-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 640457-7 vs TMS-107-02-L-S |
3-647106-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640457-7 vs 3-647106-7 |
3-647168-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640457-7 vs 3-647168-7 |
TMS-107-55-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 640457-7 vs TMS-107-55-L-S |
825434-7 | 7P MOD II BRK AWAY HDR, 0.8AU, 1 ROW | TE Connectivity | 640457-7 vs 825434-7 |
641216-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 640457-7 vs 641216-7 |