Part Details for 640456-7 by TE Connectivity
Overview of 640456-7 by TE Connectivity
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640456-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5629
|
Newark | Wire-Board Connector Header 7 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640456-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18166 |
|
$0.2380 / $0.4360 | Buy Now |
DISTI #
A19472-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11815 In Stock |
|
$0.1840 / $0.4200 | Buy Now |
DISTI #
640456-7
|
Avnet Americas | Conn Partial Shrouded Header 7 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 640456-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 63389 |
|
$0.1604 / $0.1669 | Buy Now |
DISTI #
90F5629
|
Avnet Americas | Conn Partial Shrouded Header 7 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 90F5629) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 18166 Partner Stock |
|
$0.2860 / $0.4360 | Buy Now |
DISTI #
571-6404567
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 7P Straight Post tin RoHS: Compliant | 13901 |
|
$0.1880 / $0.4200 | Buy Now |
DISTI #
V36:1790_07459601
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2439 | Americas - 25237 |
|
$0.1876 / $0.4192 | Buy Now |
DISTI #
E02:0323_01950839
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2423 | Europe - 22066 |
|
$0.1979 / $0.4106 | Buy Now |
DISTI #
V36:1790_14507744
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 19 Weeks Date Code: 0950 | Americas - 7642 |
|
$0.1791 / $0.1978 | Buy Now |
|
Future Electronics | MTA-100 7 Position Single Row Through Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 22554Bag |
|
$0.1880 / $0.2250 | Buy Now |
|
Future Electronics | MTA-100 7 Position Single Row Through Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 4000Box |
|
$0.0760 / $0.0853 | Buy Now |
Part Details for 640456-7
640456-7 CAD Models
640456-7 Part Data Attributes
|
640456-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640456-7
TE Connectivity
(640456-7) 07P MTA100 HDR ASSY F/L SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 640456-7
This table gives cross-reference parts and alternative options found for 640456-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640456-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
644884-7 | TE Connectivity | $0.6275 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 640456-7 vs 644884-7 |
2-644803-7 | TE Connectivity | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 640456-7 vs 2-644803-7 |
75160-802-07LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640456-7 vs 75160-802-07LF |
640454-7 | TE Connectivity | $0.2321 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 640456-7 vs 640454-7 |
75160-132-07 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 640456-7 vs 75160-132-07 |
TMS-107-01-L-S | Samtec Inc | $0.9741 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 640456-7 vs TMS-107-01-L-S |
75160-150-07LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640456-7 vs 75160-150-07LF |
75160-102-07 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 640456-7 vs 75160-102-07 |
827312-7 | TE Connectivity | Check for Price | 7P MOD2 STIFT LEI | 640456-7 vs 827312-7 |
90298-0007 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | 640456-7 vs 90298-0007 |