-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640456-5) 05P MTA100 HDR ASSY F/L SQ STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5643
|
Newark | Wire-Board Connector Header 5 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640456-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35110 |
|
$0.1540 / $0.1680 | Buy Now |
DISTI #
A19471-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33895 In Stock |
|
$0.1386 / $0.3100 | Buy Now |
DISTI #
640456-5
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 640456-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 16481 |
|
$0.1306 / $0.1572 | Buy Now |
DISTI #
90F5643
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 90F5643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 35295 Partner Stock |
|
$0.2620 / $0.4450 | Buy Now |
DISTI #
571-6404565
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 5P Straight Post tin RoHS: Compliant | 33431 |
|
$0.1210 / $0.3400 | Buy Now |
|
Future Electronics | MTA-100 5 Position Single Row Through Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 68244Bag |
|
$0.1090 / $0.1280 | Buy Now |
|
Bisco Industries | 1070 |
|
Buy Now | ||
DISTI #
AMP640456-5
|
Heilind Electronics | 05P MTA100 HDR ASSY F/L SQ STR | Americas - 29838 in Stock18000 On Order |
|
$0.1377 / $0.1740 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole 5 position 0.100" (2.54mm) RoHS: Compliant |
47276 In Stock |
|
$0.1272 / $0.1983 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640456-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640456-5
TE Connectivity
(640456-5) 05P MTA100 HDR ASSY F/L SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640456-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640456-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644803-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 640456-5 vs 644803-5 |
2-644803-5 | (2-644803-5) 05P MTA100 SHRD HDR ASST RA FL | TE Connectivity | 640456-5 vs 2-644803-5 |
75160-179-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640456-5 vs 75160-179-05 |
75160-108-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640456-5 vs 75160-108-05 |
75160-156-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640456-5 vs 75160-156-05 |
75160-822-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640456-5 vs 75160-822-05 |