-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640455-3) 03P MTA100 HDR ASSY SQ R/A POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B937
|
Newark | Wire-Board Connector Header 3 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640455-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1205 |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
A19451-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4301 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
DISTI #
640455-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 640455-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 1057 |
|
$0.0459 / $0.0486 | Buy Now |
DISTI #
34B937
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 34B937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 1205 Partner Stock |
|
$0.1030 / $0.1750 | Buy Now |
DISTI #
571-6404553
|
Mouser Electronics | Headers & Wire Housings POLARIZED HEADER 3P Right Angle Post tin RoHS: Compliant | 6464 |
|
$0.0590 / $0.1500 | Buy Now |
DISTI #
V99:2348_07461084
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1936 | Americas - 2885 |
|
$0.0524 / $0.0720 | Buy Now |
|
Future Electronics | MTA 100 Right Angle 3 Position PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Box | 25000Box |
|
$0.0364 / $0.0402 | Buy Now |
|
Future Electronics | MTA 100 Right Angle 3 Position PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0462 / $0.0504 | Buy Now |
DISTI #
AMP640455-3
|
Heilind Electronics | 03P MTA100 HDR ASSY SQ R/A POL | Americas - 6003 in Stock |
|
$0.0513 / $0.0629 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 HDR ASSY SQ R/A POL RoHS: Compliant |
18153 In Stock |
|
$0.0543 / $0.1122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640455-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640455-3
TE Connectivity
(640455-3) 03P MTA100 HDR ASSY SQ R/A POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 640455-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640455-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-103-01-L-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 640455-3 vs TMS-103-01-L-S |
75160-309-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640455-3 vs 75160-309-03LF |
647017-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | TE Connectivity | 640455-3 vs 647017-3 |
402431043 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 640455-3 vs 402431043 |
75160-318-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 640455-3 vs 75160-318-03 |
2-644803-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 640455-3 vs 2-644803-3 |
TMS-104-02-L-S-RA-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 640455-3 vs TMS-104-02-L-S-RA-002 |
75160-127-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | 640455-3 vs 75160-127-03LF |
3-641127-3 | (3-641127-3) 03P MTA100 HDR ASSY FL/RA LF | TE Connectivity | 640455-3 vs 3-641127-3 |
2106112-4 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.138 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 640455-3 vs 2106112-4 |