-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640452-7) 07P MTA100 HDR ASSY SQ STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0124
|
Newark | Flat Header 7P Straight Post Tin |Amp Te Connectivity 640452-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3178 |
|
$0.6330 / $0.8530 | Buy Now |
DISTI #
A19332-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
672 In Stock |
|
$0.4607 / $0.8900 | Buy Now |
DISTI #
640452-7
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 640452-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 2000 |
|
$0.4349 / $0.5233 | Buy Now |
DISTI #
571-6404527
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER 7P Straight Post tin RoHS: Compliant | 1492 |
|
$0.4600 / $0.7300 | Buy Now |
|
Future Electronics | MTA-100 7 Position Through Hole Single Row Vertical Wire-to-Board Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.4350 / $0.5250 | Buy Now |
|
Future Electronics | MTA-100 7 Position Through Hole Single Row Vertical Wire-to-Board Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.4350 / $0.5250 | Buy Now |
DISTI #
AMP640452-7
|
Heilind Electronics | 07P MTA100 HDR ASSY SQ STR | Americas - 0 in Stock |
|
$0.4715 / $0.5584 | Buy Now |
|
Onlinecomponents.com | 07P MTA100 HDR ASSY SQ STR RoHS: Compliant |
5893 In Stock |
|
$0.4791 / $1.0849 | Buy Now |
|
Quest Components | 776 |
|
$0.6800 / $1.7000 | Buy Now | |
DISTI #
640452-7
|
TTI | Headers & Wire Housings FLAT HEADER 7P Straight Post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4460 / $0.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640452-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640452-7
TE Connectivity
(640452-7) 07P MTA100 HDR ASSY SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640452-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640452-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644487-7 | (2-644487-7) 07P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 640452-7 vs 2-644487-7 |
75160-102-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640452-7 vs 75160-102-07 |
75160-150-07LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,7 position, 2.54mm pitch | Amphenol Communications Solutions | 640452-7 vs 75160-150-07LF |
90298-0007 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 640452-7 vs 90298-0007 |
TMS-107-02-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 640452-7 vs TMS-107-02-L-S |
3-647106-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640452-7 vs 3-647106-7 |
3-647168-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640452-7 vs 3-647168-7 |
TMS-107-55-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 640452-7 vs TMS-107-55-L-S |
825434-7 | 7P MOD II BRK AWAY HDR, 0.8AU, 1 ROW | TE Connectivity | 640452-7 vs 825434-7 |
641216-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 640452-7 vs 641216-7 |