Part Details for 640443-4 by TE Connectivity
Overview of 640443-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640443-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3364
|
Newark | 04P Mta100 Conn Assy Grn |Amp Te Connectivity 640443-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.3500 | Buy Now |
DISTI #
2266-640443-4-ND
|
DigiKey | CONN RCPT 4P IDC 28AWG TIN-LEAD Min Qty: 120 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
642 In Stock |
|
$0.5900 | Buy Now |
DISTI #
A19052-ND
|
DigiKey | CONN RCPT 4P IDC 28AWG TIN-LEAD Min Qty: 120 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY GRN |
642 Partner Stock |
|
$0.2664 / $0.3121 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.1 Pitch, IDC Terminal | 274 |
|
$0.8850 / $2.2125 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.1 Pitch, IDC Terminal | 189 |
|
$0.8850 / $2.2125 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.1 Pitch, IDC Terminal | 162 |
|
$0.2608 / $0.5215 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.1 Pitch, IDC Terminal | 52 |
|
$0.7965 / $1.3275 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.1 Pitch, IDC Terminal | 40 |
|
$0.3024 / $0.6720 | Buy Now |
Part Details for 640443-4
640443-4 CAD Models
640443-4 Part Data Attributes
|
640443-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640443-4
TE Connectivity
04P MTA100 CONN ASSY GRN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 640443-4
This table gives cross-reference parts and alternative options found for 640443-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640443-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD-A-04-F-2 | Board Connector, 4 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | 640443-4 vs MTD-A-04-F-2 |
CE100F28-4-R | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 640443-4 vs CE100F28-4-R |
CE100F28-4B | Board Connector | Pancon Corporation | 640443-4 vs CE100F28-4B |
CE100F28-04 | Board Connector | Pancon Corporation | 640443-4 vs CE100F28-04 |
3-640443-4 | (3-640443-4) 04P MTA100 CONN ASSY GRN | TE Connectivity | 640443-4 vs 3-640443-4 |