Part Details for 640441-9 by TE Connectivity
Overview of 640441-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 640441-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3361
|
Newark | 09P Mta100 Conn Assy Wht |Amp Te Connectivity 640441-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$2.2000 / $3.3500 | Buy Now |
DISTI #
2266-640441-9-ND
|
DigiKey | CONN RCPT 9P IDC 24AWG TIN-LEAD Min Qty: 80 Lead time: 22 Weeks Container: Bag MARKETPLACE PRODUCT |
994 In Stock |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
A19023-ND
|
DigiKey | CONN RCPT 9P IDC 24AWG TIN-LEAD Min Qty: 80 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70083609
|
RS | Conn, Rect, Interconnect System, Cable Socket,9 Cont, IDC, MTA-100 Series, Closed End | TE Connectivity 640441-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.0200 | RFQ |
|
Onlinecomponents.com | 09P MTA100 CONN ASSY WHT |
2356 In Stock |
|
$0.9650 / $1.1180 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.2728 / $2.7520 | Buy Now | |
|
Quest Components | 1694 |
|
$1.9350 / $3.8700 | Buy Now | |
DISTI #
640441-9
|
Avnet Abacus | Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 640441-9) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
640441-9
|
Avnet Abacus | Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 640441-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 640441-9
640441-9 CAD Models
640441-9 Part Data Attributes:
|
640441-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640441-9
TE Connectivity
09P MTA100 CONN ASSY WHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 640441-9
This table gives cross-reference parts and alternative options found for 640441-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640441-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F24-9-C | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 640441-9 vs CE100F24-9-C |
CE100F24-9-R | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 640441-9 vs CE100F24-9-R |