Part Details for 640430-3 by TE Connectivity
Overview of 640430-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Price & Stock for 640430-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A23964-ND
|
DigiKey | CONN RCPT 3P IDC 26AWG TIN-LEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
640430-3
|
Avnet Americas | Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 640430-3) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 03P MTA156 CONN ASSY 26AWG BLU |
3343 In Stock |
|
$0.1909 / $0.5220 | Buy Now |
DISTI #
51521812
|
Verical | Conn HDR, 03P MTA156 CONN ASSY 26AWG BLU Min Qty: 500 Package Multiple: 500 Date Code: 1311 | Americas - 3000 |
|
$0.5236 / $0.7250 | Buy Now |
|
Quest Components | 2624 |
|
$0.1576 / $0.7880 | Buy Now | |
|
Master Electronics | 03P MTA156 CONN ASSY 26AWG BLU |
3343 In Stock |
|
$0.1909 / $0.5220 | Buy Now |
Part Details for 640430-3
640430-3 CAD Models
640430-3 Part Data Attributes
|
640430-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640430-3
TE Connectivity
03P MTA156 CONN ASSY 26AWG BLU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 640430-3
This table gives cross-reference parts and alternative options found for 640430-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640430-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-103-F-SH | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 640430-3 vs SSM-103-F-SH |
1281810000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 640430-3 vs 1281810000 |
77424-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 640430-3 vs 77424-303 |
HM13121LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 640430-3 vs HM13121LF |
M30-1300300 | Board Connector, 3 Contact(s), 1 Row(s), Female | Harwin | 640430-3 vs M30-1300300 |
1949810000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 640430-3 vs 1949810000 |
77793-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 640430-3 vs 77793-403 |
1690430000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 640430-3 vs 1690430000 |
0039010033 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 640430-3 vs 0039010033 |
1751420000 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 640430-3 vs 1751420000 |