-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 COMM P&S SOK 24-30PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2611
|
Newark | .062 Comm P&s Sok 24-30Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 640392-2 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
A100803CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
61675 In Stock |
|
$0.0297 / $0.1000 | Buy Now |
DISTI #
640392-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 640392-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 | Buy Now |
DISTI #
571-640392-2
|
Mouser Electronics | Pin & Socket Connectors 0.062 COMM P&S SOC RoHS: Compliant | 3608 |
|
$0.0320 / $0.1200 | Buy Now |
DISTI #
571-640392-2-MR
|
Mouser Electronics | Pin & Socket Connectors 0.062 COMM P&S SOC Reel of 1000 | 0 |
|
$0.0590 | Order Now |
|
Future Electronics | .062 COMM P&S SOK 24-30PTPPHBZ RoHS: Non Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
DISTI #
AMP640392-2
|
Heilind Electronics | .062 COMM PS SOK 24-30PTPPHBZ | Americas - 0 in Stock |
|
$0.0349 / $0.0354 | Buy Now |
|
Onlinecomponents.com | .062 COMM P&S SOK 24-30PTPPHBZ RoHS: Compliant | 0 |
|
$0.0295 / $0.0617 | Buy Now |
DISTI #
AMP640392-2
|
Interstate Connecting Components | .062 COMM PS SOK 24-30PTPPHBZ | 0 |
|
$0.0349 / $0.0354 | Buy Now |
|
Master Electronics | .062 COMM P&S SOK 24-30PTPPHBZ RoHS: Compliant | 0 |
|
$0.0295 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640392-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640392-2
TE Connectivity
.062 COMM P&S SOK 24-30PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |