-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 COMM P&S SOK 24-30 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2610
|
Newark | Contact, Socket, 30-24Awg, Crimp, Product Range:Commercial 0.062" Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amp Te Connectivity 640392-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
A14048CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1095 In Stock |
|
$0.0346 / $0.1000 | Buy Now |
DISTI #
640392-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 640392-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0326 | Buy Now |
DISTI #
AMP640392-1
|
Heilind Electronics | .062 COMM PS SOK 24-30 PTPBR | Americas - 0 in Stock600000 On Order |
|
$0.0407 / $0.0413 | Buy Now |
|
Onlinecomponents.com | .062 COMM P&S SOK 24-30 PTPBR RoHS: Compliant |
160000 On Order |
|
$0.0372 / $0.0402 | Buy Now |
|
Quest Components | 8000 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
640392-1
|
TTI | Pin & Socket Connectors .062 COMM P&S 24-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
AMP640392-1
|
Interstate Connecting Components | .062 COMM PS SOK 24-30 PTPBR | 0200000 On Order |
|
$0.0407 / $0.0413 | Buy Now |
DISTI #
640392-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 640392-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640392-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640392-1
TE Connectivity
.062 COMM P&S SOK 24-30 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |