-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640387-2) 02P MTA156 HDR ASSY SQ R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1541
|
Newark | Wire-Board Connector Header 2 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640387-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 | Buy Now |
DISTI #
84AC3936
|
Newark | 02P Mta156 Hdr Assy Sq R/A Rohs Compliant: Yes |Amp Te Connectivity 640387-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
A19930-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4174 In Stock |
|
$0.1958 / $0.4200 | Buy Now |
DISTI #
640387-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 640387-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 2697 |
|
$0.1942 / $0.2192 | Buy Now |
DISTI #
571-6403872
|
Mouser Electronics | Headers & Wire Housings POLARIZED HDR RA 2P Square post tin RoHS: Compliant | 1823 |
|
$0.1920 / $0.4200 | Buy Now |
DISTI #
V36:1790_07460229
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1916 | Americas - 2320 |
|
$0.1910 / $0.4115 | Buy Now |
|
Future Electronics | MTA-156 2 Position 3.96 mm Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 107 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 107Bag |
|
$0.1420 / $0.1520 | Buy Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
DISTI #
AMP640387-2
|
Heilind Electronics | 02P MTA156 HDR ASSY SQ R/A | Americas - 459 in Stock |
|
$0.2045 / $0.2409 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 3.96 mm - 2 Contacts - Header - MTA-156 Series - Through Hole - 1 Rows. RoHS: Compliant |
81272 In Stock 2000 Factory Stock |
|
$0.1741 / $0.2639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640387-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640387-2
TE Connectivity
(640387-2) 02P MTA156 HDR ASSY SQ R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640387-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640387-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-176975-9 | UNIV POWER HDR ASSY 2P BLACK | TE Connectivity | 640387-2 vs 1-176975-9 |
640388-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 640387-2 vs 640388-2 |