-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640385-6) 06P MTA156 HDR ASSY SQ R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5627
|
Newark | Flat Header R.a. 6P Square Post Tin |Amp Te Connectivity 640385-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5990 |
|
$0.4490 / $0.6030 | Buy Now |
DISTI #
51F1560
|
Newark | Connector, Header, 6 Position, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640385-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
2266-640385-6-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
5990 In Stock |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
A1968-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3562 / $0.7100 | Buy Now |
DISTI #
640385-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 640385-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 362 |
|
$0.3533 / $0.3989 | Buy Now |
DISTI #
571-6403856
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER R.A. 6P Square post tin RoHS: Compliant | 1064 |
|
$0.3560 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3360 | Buy Now |
DISTI #
AMP640385-6
|
Heilind Electronics | 06P MTA156 HDR ASSY SQ R/A | Americas - 0 in Stock |
|
$0.4191 / $0.4384 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 HDR ASSY SQ R/A RoHS: Compliant |
13745 In Stock |
|
$0.3383 / $0.5786 | Buy Now |
|
Quest Components | 800 |
|
$0.2685 / $1.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640385-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640385-6
TE Connectivity
(640385-6) 06P MTA156 HDR ASSY SQ R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.25 inch | |
Body Depth | 0.247 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640385-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640385-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-63-3063 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Molex | 640385-6 vs 10-63-3063 |
09-67-4062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | Molex | 640385-6 vs 09-67-4062 |
HTSW-106-09-G-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 640385-6 vs HTSW-106-09-G-S-RA |
87247-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 640385-6 vs 87247-6 |
2-647127-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640385-6 vs 2-647127-6 |
10-68-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle | Molex | 640385-6 vs 10-68-1065 |
641318-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 640385-6 vs 641318-3 |
3-641204-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 640385-6 vs 3-641204-6 |
641936-9 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640385-6 vs 641936-9 |
09-57-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle | Molex | 640385-6 vs 09-57-1065 |