-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 12-10 AU/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4795
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 640310-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 905 |
|
$0.9870 | Buy Now |
DISTI #
A25387-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
27757 In Stock |
|
$0.8905 / $1.1200 | Buy Now |
DISTI #
640310-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640310-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 34 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8976 / $0.9831 | Buy Now |
DISTI #
90F4795
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 905 Partner Stock |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
571-6403106
|
Mouser Electronics | Pin & Socket Connectors 12-10 UMNL SKT RoHS: Compliant | 6575 |
|
$0.8900 / $1.1200 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Gold (30) 12-10 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.8700 / $0.9050 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Gold (30) 12-10 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.8700 / $0.9050 | Buy Now |
DISTI #
AMP640310-6
|
Heilind Electronics | UMNL SOK 12-10 AU/PHBZ | Americas - 2058 in Stock |
|
$0.9417 / $1.1905 | Buy Now |
|
Onlinecomponents.com | UMNL SOK 12-10 AU/PHBZ RoHS: Compliant |
12721 In Stock |
|
$0.8170 / $1.2960 | Buy Now |
DISTI #
73571753
|
Verical | 640310-6 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 10-12AWG Bag - Arrow.com RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2212 | Americas - 12700 |
|
$1.0222 / $1.7219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640310-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640310-6
TE Connectivity
UMNL SOK 12-10 AU/PHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |