Part Details for 640271-1 by TE Connectivity
Overview of 640271-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640271-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3071
|
Newark | Ring 22-18 025 Tpst #10 |Amp Te Connectivity 640271-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-640271-1-LP
|
Mouser Electronics | Terminals RING 22-18 025 Loose Piece RoHS: Not Compliant | 0 |
|
$0.1930 / $0.2800 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 19.61mm 9.4mm Bright Tin Over Nickel Strip | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 3200 |
|
$0.0699 / $0.2330 | Buy Now |
Part Details for 640271-1
640271-1 CAD Models
640271-1 Part Data Attributes
|
640271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640271-1
TE Connectivity
0.9mm2, STEEL, TIN FINISH, RING TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |