-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE .190 16-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2607
|
Newark | Ring Tongue Terminal, #10, 12Awg, Stud Size - Metric:-, Stud Size - Imperial:#10, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 640253-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15810 |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
87X3256
|
Newark | Mini-Reel Of 640253-2 Ring 16-12 10 018 Tpbr |Amp Te Connectivity 640253-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1400 | Buy Now |
DISTI #
72W2650
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 640253-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
A100878CT-ND
|
DigiKey | CONN RING CIRC 12-16AWG CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10585 In Stock |
|
$0.0852 / $0.2600 | Buy Now |
DISTI #
640253-2
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 19.91mm 8.69mm Tin Strip - Tape and Reel (Alt: 640253-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
DISTI #
16H2607
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 19.91mm 8.69mm Tin Strip - Bulk (Alt: 16H2607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 15810 Partner Stock |
|
$0.1780 / $0.2850 | Buy Now |
DISTI #
571-640253-2-CT
|
Mouser Electronics | Terminals RING 16-12 10 018 Cut Strip of 100 RoHS: Compliant | 2800 |
|
$0.1630 | Buy Now |
DISTI #
571-640253-2-MR
|
Mouser Electronics | Terminals RING 16-12 10 018 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.1240 | Buy Now |
DISTI #
571-640253-2
|
Mouser Electronics | Terminals RING 16-12 10 018 Reel of 8000 RoHS: Compliant | 0 |
|
$0.0890 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640253-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640253-2
TE Connectivity
RING TONGUE .190 16-12 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 640253-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640253-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134019-1 | PIDG R 12 IR 5MM | TE Connectivity | 640253-2 vs 134019-1 |
40604-1 | RING TERMINAL TERMINAL 14-12 AWG TPBR | TE Connectivity | 640253-2 vs 40604-1 |
41604 | RING TERMINAL 14-12 AWG BR | TE Connectivity | 640253-2 vs 41604 |
34487-2 | TERMINAL,SOLIS R 14-12 1/4 | TE Connectivity | 640253-2 vs 34487-2 |