640251-8
Description: (640251-8) 08P SL156 HSG W/O LCK RAMP

Overview of 640251-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 640251-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 77AC0083
Newark 08P Sl156 Hsg W/O Lck Ramp |Amp Te Connectivity 640251-8 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2030
$0.2030 Buy Now
DISTI # 90F4315
Newark Wire-Board Connector Receptacle, 8 Position, 3.96Mm, Product Range:Sl-156 Series, Gender:Receptacle, Pitch Spacing:3.96Mm, Contact Termination:Crimp, Contact Termination Type:Crimp, No. Of Contacts:8Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 640251-8 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2330
$0.2330 Buy Now
DISTI # A19976-ND
DigiKey CONN RCPT HSG 8POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.2500
  • 10 $0.2050
  • 25 $0.1904
  • 50 $0.1800
  • 100 $0.1702
  • 250 $0.1579
  • 500 $0.1492
  • 1,000 $0.1428
$0.1428 / $0.2500 Buy Now
DISTI # 640251-8
Avnet Americas Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 640251-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk 1989 Factory Stock
  • 20,000 $0.1445
$0.1445 Buy Now
DISTI # 571-640251-8
Mouser Electronics Headers & Wire Housings 08P SL156 HSG W/O LC RoHS: Compliant 24
  • 1 $0.2600
  • 10 $0.1850
  • 100 $0.1640
  • 50,000 $0.1470
$0.1470 / $0.2600 Buy Now
Future Electronics SL-156 8 Position Crimp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $0.1700
  • 250 $0.1640
  • 750 $0.1590
  • 2,500 $0.1530
  • 7,500 $0.1430
$0.1430 / $0.1700 Buy Now
DISTI # AMP640251-8
Heilind Electronics 08P SL156 HSG W/O LCK RAMP Americas - 0 in Stock
  • 20,000 $0.1705
  • 43,800 $0.1680
$0.1680 / $0.1705 Buy Now
Onlinecomponents.com 08P SL156 HSG W/O LCK RAMP RoHS: Compliant 14 In Stock
  • 1 $0.3016
  • 100 $0.2742
  • 1,000 $0.1871
  • 2,500 $0.1707
  • 5,000 $0.1652
  • 10,000 $0.1602
  • 15,000 $0.1586
  • 20,000 $0.1570
$0.1570 / $0.3016 Buy Now
DISTI # 73585278
Verical Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1989 Package Multiple: 1989 Americas - 1989
  • 1,989 $0.2106
$0.2106 Buy Now
Quest Components   1
  • 1 $0.8750
$0.8750 Buy Now
DISTI # 640251-8
TTI Headers & Wire Housings 08P SL156 HSG W/O LC RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1 Container: Each Americas - 5
In Stock
  • 20,000 $0.1490
$0.1490 Buy Now
DISTI # AMP640251-8
Interstate Connecting Components 08P SL156 HSG W/O LCK RAMP 0
  • 20,000 $0.1705
  • 43,800 $0.1680
$0.1680 / $0.1705 Buy Now
DISTI # 640251-8
Avnet Abacus Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount (Alt: 640251-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 640251-8
Avnet Abacus Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount (Alt: 640251-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 5
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
Master Electronics 08P SL156 HSG W/O LCK RAMP RoHS: Compliant 14 In Stock
  • 1 $0.3016
  • 100 $0.2742
  • 1,000 $0.1871
  • 2,500 $0.1707
  • 5,000 $0.1652
  • 10,000 $0.1602
  • 15,000 $0.1586
  • 20,000 $0.1570
$0.1570 / $0.3016 Buy Now

CAD Models for 640251-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 640251-8 by TE Connectivity

640251-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2
Body Breadth
0.25 inch
Body Depth
0.25 inch
Body Length
1.246 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
6.5A
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
6.5 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 640251-8
    TE Connectivity
    (640251-8) 08P SL156 HSG W/O LCK RAMP
    VS

Alternate Parts for 640251-8

This table gives cross-reference parts and alternative options found for 640251-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640251-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
640250-8 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle TE Connectivity 640251-8 vs 640250-8

Related Parts for 640251-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 640251-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 640251-8 by TE Connectivity

  • Please alert me when 640251-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 640251-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 640251-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 640251-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 640251-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 640251-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: