-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640251-2) 02P SL156 HSG W/O RAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3324
|
Newark | 02P Sl156 Hsg W/O Ramp Natl |Amp Te Connectivity 640251-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.0870 / $0.1830 | Buy Now |
DISTI #
50B8874
|
Newark | Wire-Board Connector Receptacle, 2 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Connector Type:Wire To Board, Contact Termination:Crimprohs Compliant: Yes |Amp Te Connectivity 640251-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
A19970-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
30255 In Stock |
|
$0.0687 / $0.1300 | Buy Now |
DISTI #
640251-2
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 640251-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 22000 |
|
$0.0535 / $0.0567 | Buy Now |
DISTI #
571-6402512
|
Mouser Electronics | Headers & Wire Housings SL156 HSG W/O RAMP RoHS: Compliant | 25270 |
|
$0.0630 / $0.1900 | Buy Now |
|
Future Electronics | 02P SL156 HSG W/O RAMP NATL RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Box | 25000Box |
|
$0.0567 | Buy Now |
DISTI #
AMP640251-2
|
Heilind Electronics | 02P SL156 HSG W/O RAMP NATL | Americas - 53748 in Stock2250 On Order |
|
$0.0634 / $0.0801 | Buy Now |
|
Onlinecomponents.com | 02P SL156 HSG W/O RAMP NATL RoHS: Compliant |
48700 In Stock |
|
$0.0527 / $0.0714 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1500 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1000 |
|
$0.0675 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640251-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640251-2
TE Connectivity
(640251-2) 02P SL156 HSG W/O RAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.308 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 640251-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640251-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647401-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 640251-2 vs 647401-2 |