-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640250-7) 07P SL156 HSG W/LCK RAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4300
|
Newark | Wire-Board Connector Receptacle, 7 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:7Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Contact Termination:Crimp, No. Of Contacts:7Contacts Rohs Compliant: Yes |Amp Te Connectivity 640250-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.0550 | Buy Now |
DISTI #
80AH0504
|
Newark | 07P Sl156 Hsg W/Lck Ramp Natl Rohs Compliant: Yes |Te Connectivity 640250-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$0.1710 | Buy Now |
DISTI #
A19955-ND
|
DigiKey | CONN RCPT HSG 7POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2689 In Stock |
|
$0.1919 / $0.2900 | Buy Now |
DISTI #
640250-7
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 640250-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30120000 Factory Stock |
|
$0.1710 | Buy Now |
DISTI #
90F4300
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 90F4300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$0.2420 | Buy Now |
DISTI #
571-6402507
|
Mouser Electronics | Headers & Wire Housings 7P HOUSING W/RAMP RoHS: Compliant | 17399 |
|
$0.2070 / $0.4600 | Buy Now |
|
Future Electronics | SL-156 7 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 22Bag |
|
$0.1710 / $0.2050 | Buy Now |
|
Future Electronics | SL-156 7 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1710 / $0.2050 | Buy Now |
DISTI #
AMP640250-7
|
Heilind Electronics | 07P SL156 HSG W/LCK RAMP NATL | Americas - 15270 in Stock |
|
$0.2154 / $0.2723 | Buy Now |
|
Onlinecomponents.com | 07P SL156 HSG W/LCK RAMP NATL RoHS: Compliant |
29691 In Stock 20000 Factory Stock |
|
$0.1768 / $0.3012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640250-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640250-7
TE Connectivity
(640250-7) 07P SL156 HSG W/LCK RAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2 | |
Body Breadth | 0.286 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 640250-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640250-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640250-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 640250-7 vs 640250-7 |
647401-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 640250-7 vs 647401-7 |
640251-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 640250-7 vs 640251-7 |