Part Details for 640250-6. by TE Connectivity
Overview of 640250-6. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-4025-063 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Hseries, 4.25mm (0.167in), Header. | |
496-4025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Hseries, 5.15mm (0.202in), Header. | |
496-4025-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Hseries, 4.75mm (0.187in), Header. |
Price & Stock for 640250-6.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8432
|
Newark | Wire-Board Connector Receptacle, 6 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Contact Material:Phosphor Bronze, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 640250-6. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22470 |
|
$0.2080 / $0.3120 | Buy Now |