Part Details for 6401EL-BX by Marinco Electrical Group
Overview of 6401EL-BX by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6401EL-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71659573
|
RS | Inlet,63A 230V 3W Ss Locking | Marinco 6401EL-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$237.4600 / $269.8500 | RFQ |
|
Onlinecomponents.com | Inlet - 63A 230V 3 Wire - Stainless Steel RoHS: Compliant |
10 In Stock |
|
$172.8000 / $184.1900 | Buy Now |
DISTI #
62212028
|
Verical | 6401EL-BX Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 10 |
|
$224.6400 / $239.4470 | Buy Now |
|
Master Electronics | Inlet - 63A 230V 3 Wire - Stainless Steel RoHS: Compliant |
10 In Stock |
|
$172.8000 / $184.1900 | Buy Now |