Part Details for 64005-4500 by Molex
Overview of 64005-4500 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88640-050LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
88640-051LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5mm s/o, non-Eject | |
10106116-4005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP 20S 2ACP |
Price & Stock for 64005-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9112
|
Newark | At-5771 Ul Approved Crimp Tool Head Rohs Compliant: Yes |Molex 64005-4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.9800 / $999.3700 | Buy Now |
DISTI #
538-64005-4500
|
Mouser Electronics | Punches & Dies AT-5771 UL APPR OVED CRIMP TOOL HEAD RoHS: Compliant | 0 |
|
$999.3400 / $1,034.9800 | Order Now |
DISTI #
74930164
|
RS | AT-5771 UL APPROVED CRIMP TOOL HEAD | Molex Incorporated 64005-4500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,797.1900 | RFQ |
|
Onlinecomponents.com | Crimp Head for the AT-200™ Pneumatic Hand Tool RoHS: Compliant | 0 |
|
$1,212.3300 / $1,303.5200 | Buy Now |
Part Details for 64005-4500
64005-4500 CAD Models
64005-4500 Part Data Attributes
|
64005-4500
Molex
Buy Now
Datasheet
|
Compare Parts:
64005-4500
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |