Part Details for 64005-0100 by Molex
Results Overview of 64005-0100 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft |
Price & Stock for 64005-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W9125
|
Newark | Crimp Head, Pneumatic Tool, Accessory Type:Crimp Head, For Use With:Molex At-200 192790001 Pneumat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$800.8100 / $859.7900 | Buy Now |
DISTI #
538-64005-0100
|
Mouser Electronics | Crimpers / Crimping Tools MOLEX TOOLS RoHS: Compliant | 5 |
|
$754.9100 / $832.6600 | Buy Now |
|
Onlinecomponents.com | Crimp Head For The AT-200 Pneumatic Hand Tool RoHS: Compliant |
1 Partner Stock |
|
$852.8400 / $902.9900 | Buy Now |
DISTI #
16859800
|
Verical | AT 200 PNEUMATIC HAND TOOL CRIMP HEAD Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$882.7700 | Buy Now |
DISTI #
64005-0100
|
TTI | Crimpers / Crimping Tools MOLEX TOOLS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$750.5600 | Buy Now |
DISTI #
MX-64005-0100
|
TME | Jaws Min Qty: 1 | 0 |
|
$924.0700 / $1,019.6700 | RFQ |
DISTI #
64005-0100
|
IBS Electronics | CRIMP HEAD FOR THE AT-200 PNEUMATIC HAND TOOL | MOLEX INCORPORATED 64005-0100 Min Qty: 1 Package Multiple: 1 | 1 |
|
$847.4520 | Buy Now |
|
Master Electronics | Crimp Head For The AT-200 Pneumatic Hand Tool RoHS: Compliant |
1 Partner Stock |
|
$852.8400 / $902.9900 | Buy Now |
DISTI #
10195023
|
TestEquity LLC | Molex 64005-0100 Crimp Head for the AT-200 Pneumatic Hand Tool | 1 |
|
$941.6100 | Buy Now |
Part Details for 64005-0100
64005-0100 CAD Models
64005-0100 Part Data Attributes
|
64005-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
64005-0100
Molex
Tool And Machinery, Crimp Tool,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |