Part Details for 64003-7300 by Molex
Overview of 64003-7300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7300-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7300-AEU | Coilcraft Inc | General Purpose Inductor, | |
RA7300- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for 64003-7300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P2247
|
Newark | Rht-4755 Hand Tool |Molex 64003-7300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.4200 / $892.2900 | Buy Now |
DISTI #
538-64003-7300
|
Mouser Electronics | Crimpers / Crimping Tools RHT-4755 HAND TOOL RHT-4755 HAND TOOL | 0 |
|
$832.7800 / $862.4900 | Order Now |
DISTI #
71464519
|
RS | RHT-4755 HAND TOOL | Molex Incorporated 64003-7300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,333.4500 | RFQ |
|
Onlinecomponents.com | Right Hand Crimp Tool for Female Non-Insulated Standard Quick Disconnects, 12-16 AWG Wire RoHS: Compliant | 0 |
|
$1,012.9800 / $1,071.2600 | Buy Now |
Part Details for 64003-7300
64003-7300 CAD Models
64003-7300 Part Data Attributes
|
64003-7300
Molex
Buy Now
Datasheet
|
Compare Parts:
64003-7300
Molex
Tool And Machinery, Crimp Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 16 AWG | |
Cable Entry-Minimum | 12 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |