Part Details for 64003-7200 by Molex
Overview of 64003-7200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64003-7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5533
|
Newark | Rht-4754 Hand Tool |Molex 64003-7200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.4200 / $892.2900 | Buy Now |
DISTI #
538-64003-7200
|
Mouser Electronics | Crimpers / Crimping Tools RHT-4754 HAND TOOL RHT-4754 HAND TOOL | 0 |
|
$841.1300 / $866.3400 | Order Now |
DISTI #
74930135
|
RS | RHT-4754 HAND TOOL | Molex Incorporated 64003-7200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$914.1700 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$1,025.6500 / $1,086.2500 | Buy Now |
Part Details for 64003-7200
64003-7200 CAD Models
64003-7200 Part Data Attributes
|
64003-7200
Molex
Buy Now
Datasheet
|
Compare Parts:
64003-7200
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |