Part Details for 64003-0100 by Molex
Overview of 64003-0100 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64003-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H0465
|
Newark | Crimpers/Crimping Tools Hand Tool Rohs Compliant: Na |Molex 64003-0100 (Alternate Part Number: 756054575499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$535.3600 / $573.5900 | Buy Now |
DISTI #
32H5038
|
Newark | Tools, Crimp, Crimp Tool Type:Ratchet, For Use With:Molex Krimptite/Versakrimp Series 22-10Awg Contacts & Splices, Product Range:207129 Series, Crimp Size:22Awg To 10Awg Rohs Compliant: Na |Molex 64003-0100 (Alternate Part Number: 756054575499 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$481.7200 / $498.9200 | Buy Now |
DISTI #
538-64003-0100
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL | 12 |
|
$514.7800 / $540.7200 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool |
6 Partner Stock |
|
$531.0500 / $648.5700 | Buy Now |
DISTI #
17459472
|
Verical | Application Tooling, Premium Grade Hand Crimp Tool Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$525.4700 / $562.9900 | Buy Now |
DISTI #
64003-0100
|
TTI | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$504.6400 / $527.4700 | Buy Now |
DISTI #
MOL64003-0100
|
Interstate Connecting Components | RHT-1992 HAND TOOL | 41 On Order |
|
$524.8824 / $549.1077 | Buy Now |
DISTI #
2295599
|
Farnell | CRIMP TOOL, UNINSULATED, VERSAKRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$566.9035 | Buy Now |
DISTI #
4237186
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$972.5378 | Buy Now |
|
Master Electronics | Hand Crimp Tool |
6 Partner Stock |
|
$531.0500 / $648.5700 | Buy Now |
Part Details for 64003-0100
64003-0100 CAD Models
64003-0100 Part Data Attributes:
|
64003-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
64003-0100
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |