-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
058 PIN REC 010TPBECU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1836
|
Newark | 640024-1 Rohs Compliant: Yes |Amp Te Connectivity 640024-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5222 |
|
$0.1360 / $0.2180 | Buy Now |
DISTI #
90B7031
|
Newark | Terminal, Power Tap, Though Hole, Black, Product Range:-, Wire Size Awg Min:22Awg, Wire Size Awg Max:17Awg, Conductor Area Csa:1Mm², Terminal Type:Female Bullet, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 640024-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
640024-1-ND
|
DigiKey | CONN TERM RCPT 17-22AWG CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
10909 In Stock |
|
$0.1412 / $0.3200 | Buy Now |
DISTI #
640024-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640024-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 5722 |
|
$0.0792 | Buy Now |
DISTI #
571-6400241
|
Mouser Electronics | Terminals 22-17 AWG RECEPTACLE RoHS: Compliant | 6095 |
|
$0.1360 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1223 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP640024-1
|
Heilind Electronics | 058 PIN REC 010TPBECU | Americas - 0 in Stock |
|
$0.1329 / $0.1551 | Buy Now |
|
Onlinecomponents.com | 058 PIN REC 010TPBECU RoHS: Compliant |
14000 In Stock |
|
$0.0901 / $0.1521 | Buy Now |
DISTI #
65008539
|
Verical | Contact SKT Crimp ST Cable Mount 17-22AWG Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 14000 |
|
$0.1543 / $0.1977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640024-1
TE Connectivity
058 PIN REC 010TPBECU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |