Part Details for 64001-7400 by Molex
Overview of 64001-7400 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64001-7400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1186
|
Newark | Hand Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Molex Perma-Seal 19164 Series Ring, Spade, Hook Tongue, 3 & 4-Way Contacts, Step Down Butt Splices, Product Range:Premiumgrade 207129 Series, Crimp Size:22Awg To 10Awg Rohs Compliant: Na |Molex 64001-7400 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$766.7200 / $795.0500 | Buy Now |
DISTI #
0640017400
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640017400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 105 Factory Stock |
|
$760.2112 / $888.6976 | Buy Now |
DISTI #
538-64001-7400
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 8 |
|
$730.2500 / $778.8100 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$814.4800 / $952.2200 | Buy Now |
DISTI #
64001-7400
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$722.2300 / $771.0200 | Buy Now |
DISTI #
MX-64001-7400
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$907.1900 / $1,001.0500 | RFQ |
DISTI #
MOL64001-7400
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$787.2941 / $799.0448 | Buy Now |
DISTI #
672
|
Waytek, Inc. | Premium Grade Hand Crimp Tool Perma-Seal Terminals 22-10 Ga Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 2 |
|
$767.2000 / $815.8200 | Buy Now |
Part Details for 64001-7400
64001-7400 CAD Models
64001-7400 Part Data Attributes
|
64001-7400
Molex
Buy Now
Datasheet
|
Compare Parts:
64001-7400
Molex
Tool And Machinery, Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |