Part Details for 64001-4100 by Molex
Results Overview of 64001-4100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9564001QPA | Texas Instruments | Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | |
5962-9564001Q2A | Texas Instruments | Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 | |
5962-9564001QHA | Texas Instruments | Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 |
Price & Stock for 64001-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H6942
|
Newark | Rht - Fifg Hand Tool |Molex 64001-4100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.4200 / $734.7100 | Buy Now |
DISTI #
01J9060
|
Newark | Tools, Ratchet Crimp, Crimp Tool Type:Ratchet, For Use With:Molex Insulkrimp 19007 Series 22-14Awg... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.4200 / $734.7100 | Buy Now |
DISTI #
538-64001-4100
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 6 |
|
$658.3900 / $692.6000 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant |
1 Partner Stock |
|
$670.8300 / $696.8800 | Buy Now |
DISTI #
64001-4100
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$685.6700 | Buy Now |
DISTI #
MOL64001-4100
|
Interstate Connecting Components | RHT-FIFG HAND TOOL | 2 |
|
$699.8235 / $732.1231 | Buy Now |
|
Master Electronics | Hand Crimp Tool RoHS: Compliant |
1 Partner Stock |
|
$670.8300 / $696.8800 | Buy Now |
Part Details for 64001-4100
64001-4100 CAD Models
64001-4100 Part Data Attributes
|
64001-4100
Molex
Buy Now
Datasheet
|
Compare Parts:
64001-4100
Molex
Tool And Machinery, Crimp Tool,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |